0894000220 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 92.605
Unit Price: 0,09000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 67.391
Unit Price: 0,09000 €
Datasheet

Similar


JST Sales America Inc.
In Stock: 0
Unit Price: 0,05382 €
Datasheet

Similar


JST Sales America Inc.
In Stock: 0
Unit Price: 0,05610 €
Datasheet

Similar


Harwin Inc.
In Stock: 274
Unit Price: 0,18000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 32.582
Unit Price: 0,09000 €
Datasheet
Connector Header Through Hole 2 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 2 position 0.079" (2.00mm)
0894000220
0894000220

0894000220

DigiKey Part Number
WM4340-ND
Manufacturer
Manufacturer Product Number
0894000220
Description
CONN HEADER VERT 2POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0894000220 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
0.134" (3.40mm)
Overall Contact Length
-
Insulation Height
0.238" (6.05mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA66), Nylon 6/6
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
50.0µin (1.27µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes