



Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 11.0" (279.4mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,69200 € | 6,92 € |
| 30 | 0,63967 € | 19,19 € |
| 50 | 0,61700 € | 30,85 € |
| 100 | 0,58750 € | 58,75 € |
| 250 | 0,55072 € | 137,68 € |
| 500 | 0,52440 € | 262,20 € |
| 1.000 | 0,49938 € | 499,38 € |
| 2.500 | 0,46810 € | 1.170,25 € |
| 5.000 | 0,44577 € | 2.228,85 € |
| Unit Price without VAT: | 0,69200 € |
|---|---|
| Unit Price with VAT: | 0,83732 € |











