



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,70200 € | 7,02 € |
| 30 | 0,64967 € | 19,49 € |
| 50 | 0,62660 € | 31,33 € |
| 100 | 0,59670 € | 59,67 € |
| 250 | 0,55924 € | 139,81 € |
| 500 | 0,53254 € | 266,27 € |
| 1.000 | 0,50711 € | 507,11 € |
| 2.500 | 0,47536 € | 1.188,40 € |
| 5.000 | 0,45268 € | 2.263,40 € |
| Unit Price without VAT: | 0,70200 € |
|---|---|
| Unit Price with VAT: | 0,84942 € |











