



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,58500 € | 5,85 € |
| 30 | 0,54133 € | 16,24 € |
| 50 | 0,52220 € | 26,11 € |
| 100 | 0,49730 € | 49,73 € |
| 250 | 0,46608 € | 116,52 € |
| 500 | 0,44380 € | 221,90 € |
| 1.000 | 0,42261 € | 422,61 € |
| 2.500 | 0,39614 € | 990,35 € |
| 5.000 | 0,37724 € | 1.886,20 € |
| Unit Price without VAT: | 0,58500 € |
|---|---|
| Unit Price with VAT: | 0,70785 € |











