0002091155 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: 0,09000 €
Datasheet
Image for 0002091155 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0002091155

DigiKey Part Number
0002091155-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0002091155
Description
CONN SOCKET 14-18AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 14-18 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14-18 AWG
Contact Finish
Tin
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes