



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Contact Finish Thickness 20.0µin (0.51µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Pin | Number of Conductors 1 |
Length 8.00" (203.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,72400 € | 7,24 € |
| 30 | 0,67033 € | 20,11 € |
| 50 | 0,64660 € | 32,33 € |
| 100 | 0,61560 € | 61,56 € |
| 250 | 0,57700 € | 144,25 € |
| 500 | 0,54946 € | 274,73 € |
| 1.000 | 0,52322 € | 523,22 € |
| 2.500 | 0,49047 € | 1.226,17 € |
| 5.000 | 0,46707 € | 2.335,35 € |
| Unit Price without VAT: | 0,72400 € |
|---|---|
| Unit Price with VAT: | 0,87604 € |











