MFR Recommended

LE UW U1A4 01-8Q6R-EBXD68-T10 | |
|---|---|
DigiKey Part Number | 475-LEUWU1A401-8Q6R-EBXD68-T10-ND |
Manufacturer | |
Manufacturer Product Number | LE UW U1A4 01-8Q6R-EBXD68-T10 |
Description | LED OSTAR WHITE 4SMD |
Customer Reference | |
Detailed Description | LED Lighting OSRAM OSTAR White 12.4V 1A 120° 4-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 1400lm (Typ) | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 12.4V | |
Lumens/Watt @ Current - Test | 113 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Module | |
Supplier Device Package | 4-SMD | |
Height - Seated (Max) | 0.101" (2.56mm) | |
Thermal Resistance of Package | 1.8°C/W | |
Base Product Number |


