8 (4 + 4 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5054760810

DigiKey Part Number
WM12441TR-ND - Tape & Reel (TR)
WM12441CT-ND - Cut Tape (CT)
WM12441DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5054760810
Description
CONN PLUG 4POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 (4 + 4 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5054760810 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
0.6mm
Connector Type
Plug, Outer Shroud Contacts
Height Above Board
0.020" (0.50mm)
Number of Positions
8 (4 + 4 Power)
Base Product Number
Pitch
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29.247
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,55800 €5,58 €
250,52280 €13,07 €
500,49780 €24,89 €
1000,47410 €47,41 €
2500,44436 €111,09 €
5000,42314 €211,57 €
1.0000,40294 €402,94 €
2.5000,37770 €944,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,48820 €2.929,20 €
12.0000,46491 €5.578,92 €
18.0000,45182 €8.132,76 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,78650 €