



5034800600 | |
|---|---|
DigiKey Part Number | WM1387TR-ND - Tape & Reel (TR) WM1387CT-ND - Cut Tape (CT) WM1387DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5034800600 |
Description | CONN FFC FPC 6POS 0.5MM R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5034800600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 6 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0, UL94 HB | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37967 € | 1.139,01 € |
| 6.000 | 0,36155 € | 2.169,30 € |
| 9.000 | 0,35136 € | 3.162,24 € |
| 15.000 | 0,33894 € | 5.084,10 € |
| 21.000 | 0,33099 € | 6.950,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,56800 € | 5,68 € |
| 25 | 0,53240 € | 13,31 € |
| 50 | 0,50700 € | 25,35 € |
| 100 | 0,48270 € | 48,27 € |
| 250 | 0,45248 € | 113,12 € |
| 500 | 0,43086 € | 215,43 € |
| 1.000 | 0,41027 € | 410,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,55500 € | 5,55 € |
| 25 | 0,52040 € | 13,01 € |
| 50 | 0,49580 € | 24,79 € |
| 100 | 0,47200 € | 47,20 € |
| 250 | 0,44240 € | 110,60 € |
| 500 | 0,42124 € | 210,62 € |
| 1.000 | 0,40113 € | 401,13 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |









