



5023860572 | |
|---|---|
DigiKey Part Number | WM12355TR-ND - Tape & Reel (TR) WM12355CT-ND - Cut Tape (CT) WM12355DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5023860572 |
Description | CONN RCPT 5POS 0.049 TIN SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Receptacle Connector 0.049" (1.25mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Series | Insulation Color Natural |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.215" (5.45mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Pick and Place, Solder Retention |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 50V |
Pitch - Mating | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Number of Rows 1 | Insulation Material Resin |
Mounting Type Surface Mount, Right Angle | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,30603 € | 367,24 € |
| 2.400 | 0,29142 € | 699,41 € |
| 3.600 | 0,28319 € | 1.019,48 € |
| 6.000 | 0,27317 € | 1.639,02 € |
| 8.400 | 0,26677 € | 2.240,87 € |
| 12.000 | 0,26014 € | 3.121,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,35900 € | 3,59 € |
| 100 | 0,30450 € | 30,45 € |
| 500 | 0,27174 € | 135,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 1,00900 € | 10,09 € |
| 100 | 0,85730 € | 85,73 € |
| 500 | 0,76518 € | 382,59 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |



