2 Position Receptacle Connector 0.049" (1.25mm) Surface Mount, Right Angle Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Receptacle Connector 0.049" (1.25mm) Surface Mount, Right Angle Tin
CLIK-Mate 502386 Series
CLIK-Mate 502386 Series

5023860270

DigiKey Part Number
WM4946TR-ND - Tape & Reel (TR)
WM4946CT-ND - Cut Tape (CT)
WM4946DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5023860270
Description
CONN RCPT 2POS 0.049 TIN SMD R/A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Position Receptacle Connector 0.049" (1.25mm) Surface Mount, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
5023860270 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Insulation Color
Natural
Insulation Height
0.215" (5.45mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Solder Retention
Current Rating (Amps)
1A
Voltage Rating
50V
Applications
Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material
Resin
Contact Shape
-
Contact Material
Copper Alloy
Contact Finish Thickness - Post
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.498
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,45000 €4,50 €
1000,38210 €38,21 €
5000,34104 €170,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2000,35670 €428,04 €
2.4000,33968 €815,23 €
3.6000,33010 €1.188,36 €
6.0000,31841 €1.910,46 €
8.4000,31095 €2.611,98 €
12.0000,30322 €3.638,64 €
30.0000,28426 €8.527,80 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,64130 €