
5019400407 | |
|---|---|
DigiKey Part Number | WM14443TR-ND - Tape & Reel (TR) WM14443CT-ND - Cut Tape (CT) WM14443DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5019400407 |
Description | CONN HEADER SMD 4POS 1MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5019400407 Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.213" (5.40mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Pick and Place, Solder Retention |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Mated Stacking Heights 7.3mm |
Shrouding Shrouded - 4 Wall | Applications General Purpose |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,46700 € | 4,67 € |
| 100 | 0,39670 € | 39,67 € |
| 500 | 0,35406 € | 177,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,35840 € | 394,24 € |
| 2.200 | 0,34129 € | 750,84 € |
| 3.300 | 0,33166 € | 1.094,48 € |
| 5.500 | 0,31992 € | 1.759,56 € |
| 7.700 | 0,31242 € | 2.405,63 € |
| 11.000 | 0,30466 € | 3.351,26 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66550 € |











