
0714362464 | |
|---|---|
DigiKey Part Number | WM17200TR-ND - Tape & Reel (TR) WM17200CT-ND - Cut Tape (CT) WM17200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0714362464 |
Description | CONN PLUG 64POS SMD GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0714362464 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 64 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm, 13mm, 15mm | |
Height Above Board | 0.329" (8.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | 5,02050 € | 1.907,79 € |
| 760 | 4,78108 € | 3.633,62 € |
| 1.140 | 4,64635 € | 5.296,84 € |
| 1.900 | 4,48208 € | 8.515,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,76000 € | 5,76 € |
| 10 | 4,88900 € | 48,89 € |
| 25 | 4,58240 € | 114,56 € |
| 50 | 4,36360 € | 218,18 € |
| 100 | 4,15530 € | 415,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 € | 5,63 € |
| 10 | 4,78100 € | 47,81 € |
| 25 | 4,48200 € | 112,05 € |
| 50 | 4,26800 € | 213,40 € |
| 100 | 4,06430 € | 406,43 € |
| Unit Price without VAT: | 5,63000 € |
|---|---|
| Unit Price with VAT: | 6,81230 € |




















