



0528083071 | |
|---|---|
DigiKey Part Number | WM7097TR-ND - Tape & Reel (TR) WM7097CT-ND - Cut Tape (CT) WM7097DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528083071 |
Description | CONN FFC FPC VERT 30POS 1MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0528083071 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 30 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.199" (5.05mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyphenylene Sulfide (PPS) | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,82200 € | 8,22 € |
| 25 | 0,77040 € | 19,26 € |
| 50 | 0,73340 € | 36,67 € |
| 100 | 0,69840 € | 69,84 € |
| 250 | 0,65460 € | 163,65 € |
| 500 | 0,62334 € | 311,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,57968 € | 579,68 € |
| 2.000 | 0,55202 € | 1.104,04 € |
| 3.000 | 0,53645 € | 1.609,35 € |
| 5.000 | 0,51747 € | 2.587,35 € |
| 7.000 | 0,50534 € | 3.537,38 € |
| 10.000 | 0,49280 € | 4.928,00 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,16160 € |

















