
0524653071 | |
|---|---|
DigiKey Part Number | WM3761TR-ND - Tape & Reel (TR) WM3761CT-ND - Cut Tape (CT) WM3761DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0524653071 |
Description | CONN RCPT 30POS SMD TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0524653071 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 120.0µin (3.05µm) | |
Mated Stacking Heights | 4.5mm, 5.65mm, 7mm | |
Height Above Board | 0.140" (3.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,91100 € | 19,11 € |
| 100 | 1,62340 € | 162,34 € |
| 500 | 1,44908 € | 724,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,65599 € | 1.655,99 € |
| 2.000 | 1,57701 € | 3.154,02 € |
| 3.000 | 1,53258 € | 4.597,74 € |
| 5.000 | 1,47838 € | 7.391,90 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,72250 € |






