



0522711279 | |
|---|---|
DigiKey Part Number | WM7960TR-ND - Tape & Reel (TR) WM7960CT-ND - Cut Tape (CT) WM7960DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522711279 |
Description | CONN FPC BOTTOM 12POS 1MM R/A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 12 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522711279 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 30 |
Height Above Board 0.118" (3.00mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,13600 € | 11,36 € |
| 25 | 1,06560 € | 26,64 € |
| 50 | 1,01440 € | 50,72 € |
| 100 | 0,96590 € | 96,59 € |
| 250 | 0,90540 € | 226,35 € |
| 500 | 0,86216 € | 431,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,35002 € | 1.350,02 € |
| 2.000 | 1,28560 € | 2.571,20 € |
| 3.000 | 1,24936 € | 3.748,08 € |
| 5.000 | 1,20518 € | 6.025,90 € |
| 7.000 | 1,17693 € | 8.238,51 € |
| 10.000 | 1,14772 € | 11.477,20 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,60930 € |













