
0513389974 | |
|---|---|
DigiKey Part Number | WM3356TR-ND - Tape & Reel (TR) WM3356CT-ND - Cut Tape (CT) WM3356DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0513389974 |
Description | CONN RCPT 12POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0513389974 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 1.5mm |
Number of Positions 12 | Height Above Board 0.053" (1.35mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,81400 € | 8,14 € |
| 25 | 0,76280 € | 19,07 € |
| 50 | 0,72640 € | 36,32 € |
| 100 | 0,69170 € | 69,17 € |
| 250 | 0,64836 € | 162,09 € |
| 500 | 0,61740 € | 308,70 € |
| 1.000 | 0,58792 € | 587,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,84571 € | 2.114,28 € |
| 5.000 | 0,80537 € | 4.026,85 € |
| 7.500 | 0,78267 € | 5.870,02 € |
| 12.500 | 0,75499 € | 9.437,38 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,16160 € |





