




0465564145 | |
|---|---|
DigiKey Part Number | WM4959TR-ND - Tape & Reel (TR) WM4959CT-ND - Cut Tape (CT) 900-0465564145DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0465564145 |
Description | CONN HD ARRAY PLUG 160P SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0465564145 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 160 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 9.5mm, 10mm | |
Height Above Board | 0.221" (5.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,10000 € | 22,10 € |
| 10 | 18,77800 € | 187,78 € |
| 25 | 17,60160 € | 440,04 € |
| 50 | 17,34860 € | 867,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 16,47840 € | 4.943,52 € |
| Unit Price without VAT: | 22,10000 € |
|---|---|
| Unit Price with VAT: | 26,74100 € |







