




0430451409 | |
|---|---|
DigiKey Part Number | WM3257TR-ND - Tape & Reel (TR) WM3257CT-ND - Cut Tape (CT) WM3257DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430451409 |
Description | CONN HEADER SMD R/A 14POS 3MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 14 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430451409 Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.290" (7.37mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Solder Retention |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,50000 € | 4,50 € |
| 10 | 3,82500 € | 38,25 € |
| 100 | 3,25150 € | 325,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,02315 € | 604,63 € |
| 400 | 2,87890 € | 1.151,56 € |
| 600 | 2,79777 € | 1.678,66 € |
| 1.000 | 2,69880 € | 2.698,80 € |
| 1.400 | 2,63556 € | 3.689,78 € |
| 2.000 | 2,57014 € | 5.140,28 € |
| Unit Price without VAT: | 4,50000 € |
|---|---|
| Unit Price with VAT: | 5,44500 € |












