Connector Header Surface Mount 8 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 8 position 0.118" (3.00mm)
0430450818
0430450818
Conectores de alimentación Micro-Fit

0430450818

DigiKey Part Number
WM1804TR-ND - Tape & Reel (TR)
WM1804CT-ND - Cut Tape (CT)
WM1804DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0430450818
Description
CONN HEADER SMD 8POS 3MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 8 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0430450818 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.390" (9.91mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Contact Finish - Post
Tin
Contact Material
Brass Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 283
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2001,30605 €261,21 €
4001,24370 €497,48 €
6001,20862 €725,17 €
1.0001,16584 €1.165,84 €
1.4001,13850 €1.593,90 €
2.0001,11023 €2.220,46 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,90000 €1,90 €
101,61400 €16,14 €
1001,37160 €137,16 €
Digi-Reel®
QuantityUnit PriceExt Price
11,75000 €1,75 €
101,48700 €14,87 €
1001,26410 €126,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,75000 €
Unit Price with VAT:2,11750 €