




0196060004 | |
|---|---|
DigiKey Part Number | WM2981TR-ND - Tape & Reel (TR) WM2981CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0196060004 |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0196060004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 1.020" (25.91mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Yellow | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.230" (5.84mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,59200 € | 5,92 € |
| 25 | 0,55520 € | 13,88 € |
| 50 | 0,52840 € | 26,42 € |
| 100 | 0,50320 € | 50,32 € |
| 250 | 0,47168 € | 117,92 € |
| 500 | 0,44916 € | 224,58 € |
| 1.000 | 0,42771 € | 427,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43865 € | 877,30 € |
| 4.000 | 0,41772 € | 1.670,88 € |
| 6.000 | 0,40594 € | 2.435,64 € |
| 10.000 | 0,39158 € | 3.915,80 € |
| 14.000 | 0,38240 € | 5.353,60 € |
| 20.000 | 0,37291 € | 7.458,20 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,84700 € |



