




0192110002 | |
|---|---|
DigiKey Part Number | WM7023TR-ND - Tape & Reel (TR) WM7023CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0192110002 |
Description | CONN WIRE PIN TERM 10-12AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 10-12 AWG Krimptite Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Pin Diameter | Circular - 0.107" (2.72mm) Dia | |
Length - Pin | 0.450" (11.43mm) | |
Length - Overall | 0.785" (19.94mm) | |
Wire Gauge | 10-12 AWG | |
Insulation Diameter | 0.136" (3.45mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Material - Insulation | - | |
Length - Termination | 0.246" (6.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,39900 € | 3,99 € |
| 25 | 0,37320 € | 9,33 € |
| 50 | 0,35520 € | 17,76 € |
| 100 | 0,33830 € | 33,83 € |
| 250 | 0,31708 € | 79,27 € |
| 500 | 0,30194 € | 150,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28818 € | 288,18 € |
| 2.000 | 0,27442 € | 548,84 € |
| 3.000 | 0,26668 € | 800,04 € |
| 5.000 | 0,25724 € | 1.286,20 € |
| 7.000 | 0,25120 € | 1.758,40 € |
| 10.000 | 0,24496 € | 2.449,60 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56870 € |










