
0016020081 | |
|---|---|
DigiKey Part Number | WM2515TR-ND - Tape & Reel (TR) WM2515CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0016020081 |
Description | CONN PIN 22-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 22-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0016020081 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 22-24 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13900 € | 1,39 € |
| 25 | 0,13040 € | 3,26 € |
| 50 | 0,12440 € | 6,22 € |
| 100 | 0,11840 € | 11,84 € |
| 250 | 0,11096 € | 27,74 € |
| 500 | 0,10564 € | 52,82 € |
| 1.000 | 0,10059 € | 100,59 € |
| 2.500 | 0,09429 € | 235,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,11345 € | 2.269,00 € |
| 40.000 | 0,10804 € | 4.321,60 € |
| 60.000 | 0,10500 € | 6.300,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19360 € |





























