
MIH302548AH-33.333MHZ-T | |
|---|---|
DigiKey Part Number | 2775-MIH302548AH-33.333MHZ-TCT-ND - Cut Tape (CT) 2775-MIH302548AH-33.333MHZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIH302548AH-33.333MHZ-T |
Description | OSC XO 33.333MHZ 3.3V HCMOS SMD |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 40mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.283" L x 0.205" W (7.20mm x 5.20mm) |
Frequency | Height - Seated (Max) 0.067" (1.70mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CO75H4-33.333-33JDTSTK | Suzhou Hangjing Elec&Tech Co.,Ltd | 39.600 | 4309-CO75H4-33.333-33JDTSTKTB-ND | 1,02000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,98900 € | 9,89 € |
| 25 | 0,93560 € | 23,39 € |
| 50 | 0,89680 € | 44,84 € |
| 100 | 0,85970 € | 85,97 € |
| 250 | 0,81304 € | 203,26 € |
| 500 | 0,77940 € | 389,70 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,37940 € |

