RF Power Divider 500 MHz ~ 26.5 GHz Isolation (Min) 18dB, 6° Imbalance (Max), 1.6 VSWR (Max) Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZC4PD-5R263-S+

DigiKey Part Number
3157-ZC4PD-5R263-S+-ND
Manufacturer
Manufacturer Product Number
ZC4PD-5R263-S+
Description
PWR DIV SMA-F .5-26.5GHZ 20W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Power Divider 500 MHz ~ 26.5 GHz Isolation (Min) 18dB, 6° Imbalance (Max), 1.6 VSWR (Max) Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
500 MHz ~ 26.5 GHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 18dB, 6° Imbalance (Max), 1.6 VSWR (Max)
Packaging
Bulk
Size / Dimension
6.240" L x 1.948" W x 0.500" H (158.50mm x 49.48mm x 12.70mm)
Part Status
Active
Package / Case
Module, SMA Connectors
Insertion Loss
4.1dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.148,77000 €2.148,77 €
Unit Price without VAT:2.148,77000 €
Unit Price with VAT:2.600,01170 €