
ZBSS-7975-S+ | |
|---|---|
DigiKey Part Number | 3157-ZBSS-7975-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZBSS-7975-S+ |
Description | RF FILTER BAND PASS 7.975GHZ SMA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 7.975GHz Center Frequency Band Pass RF Filter (Radio Frequency) 300MHz Bandwidth 3.5dB SMA In line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 7.975GHz Center | |
Bandwidth | 300MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3.5dB | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In line Module | |
Size / Dimension | 1.215" L x 0.750" W (30.86mm x 19.05mm) | |
Height (Max) | 0.700" (17.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 403,07000 € | 403,07 € |
| 10 | 389,61400 € | 3.896,14 € |
| Unit Price without VAT: | 403,07000 € |
|---|---|
| Unit Price with VAT: | 487,71470 € |

