RF Attenuators 6dB 0 Hz ~ 40 GHz 50 Ohms 2W 2.92mm In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BW-K6-2W44+

DigiKey Part Number
3157-BW-K6-2W44+-ND
Manufacturer
Manufacturer Product Number
BW-K6-2W44+
Description
FXD ATTEN/2.92MM/ 2W 6DB ROHS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Attenuators 6dB 0 Hz ~ 40 GHz 50 Ohms 2W 2.92mm In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Box
Part Status
Active
Attenuation Value
6dB
Frequency Range
0 Hz ~ 40 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
2.92mm In-Line Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1230,70000 €230,70 €
Unit Price without VAT:230,70000 €
Unit Price with VAT:279,14700 €