
TSC-2-1+ | |
|---|---|
DigiKey Part Number | 3157-TSC-2-1+-ND |
Manufacturer | |
Manufacturer Product Number | TSC-2-1+ |
Description | 2 WAYS PWRSPLTR, 1-400 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1 MHz ~ 400 MHz Isolation (Min) 25dB, 4° Imbalance (Max) 4-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Insertion Loss | 0.8dB | |
Frequency | 1 MHz ~ 400 MHz | |
Specifications | Isolation (Min) 25dB, 4° Imbalance (Max) | |
Size / Dimension | 0.490" L x 0.220" W x 0.255" H (12.45mm x 5.59mm x 6.48mm) | |
Package / Case | 4-SIP Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,47000 € | 38,47 € |
| 10 | 37,13400 € | 371,34 € |
| 25 | 35,80840 € | 895,21 € |
| 100 | 35,58960 € | 3.558,96 € |
| Unit Price without VAT: | 38,47000 € |
|---|---|
| Unit Price with VAT: | 46,54870 € |

