
EQY-6-453+ | |
|---|---|
DigiKey Part Number | 3157-EQY-6-453+TR-ND - Tape & Reel (TR) 3157-EQY-6-453+CT-ND - Cut Tape (CT) 3157-EQY-6-453+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EQY-6-453+ |
Description | RF FILTER 6TDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Frequency RF Filter (Radio Frequency) Bandwidth 6-TDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | - | |
Bandwidth | - | |
Filter Type | - | |
Ripple | - | |
Insertion Loss | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TDFN Exposed Pad | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 22,12134 € | 44.242,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,00000 € | 34,00 € |
| 20 | 29,31150 € | 586,23 € |
| 50 | 27,54720 € | 1.377,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,31000 € | 32,31 € |
| 20 | 29,31150 € | 586,23 € |
| 50 | 27,54720 € | 1.377,36 € |
| 100 | 26,62920 € | 2.662,92 € |
| 200 | 25,03820 € | 5.007,64 € |
| Unit Price without VAT: | 32,31000 € |
|---|---|
| Unit Price with VAT: | 39,09510 € |

