
SXLP-36+ | |
|---|---|
DigiKey Part Number | 3157-SXLP-36+-ND |
Manufacturer | |
Manufacturer Product Number | SXLP-36+ |
Description | LUMPED LC LPF, DC - 36 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 40MHz (Cutoff) | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.740" L x 0.440" W (18.80mm x 11.18mm) | |
Height (Max) | 0.270" (6.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 € | 11,89 € |
| 10 | 11,56500 € | 115,65 € |
| 25 | 11,16760 € | 279,19 € |
| 50 | 10,83120 € | 541,56 € |
| 100 | 10,50480 € | 1.050,48 € |
| 250 | 10,07132 € | 2.517,83 € |
| Unit Price without VAT: | 11,89000 € |
|---|---|
| Unit Price with VAT: | 14,38690 € |


