
QCN-12AD+ | |
|---|---|
DigiKey Part Number | 3157-QCN-12AD+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QCN-12AD+ |
Description | RF PWR DVDR 800MHZ-1.25GHZ 6SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 800 MHz ~ 1.25 GHz Isolation (Min) 15dB, 5° Imbalance (Max) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Insertion Loss | 0.4dB | |
Frequency | 800 MHz ~ 1.25 GHz | |
Specifications | Isolation (Min) 15dB, 5° Imbalance (Max) | |
Size / Dimension | 0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.07mm) | |
Package / Case | 6-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,93293 € | 8.798,79 € |
| Unit Price without VAT: | 2,93293 € |
|---|---|
| Unit Price with VAT: | 3,54885 € |

