RF Amplifier IC LTE, Radar, UMTS, WiFi, WiMAX, WLAN 2.5GHz ~ 3.5GHz 12-MCLP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMA3-352GLN+

DigiKey Part Number
3157-PMA3-352GLN+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMA3-352GLN+
Description
IC AMP LTE 2.5GHZ-3.5GHZ 12MCLP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC LTE, Radar, UMTS, WiFi, WiMAX, WLAN 2.5GHz ~ 3.5GHz 12-MCLP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
PMA3-352GLN+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
2.5GHz ~ 3.5GHz
P1dB
14.9dBm
Gain
30.6dB
Noise Figure
0.7dB
RF Type
LTE, Radar, UMTS, WiFi, WiMAX, WLAN
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
69mA
Test Frequency
2.7GHz
Mounting Type
Surface Mount
Package / Case
12-VQFN Exposed Pad
Supplier Device Package
12-MCLP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,54224 €1.771,12 €
1.0003,39937 €3.399,37 €
Manufacturers Standard Package
Unit Price without VAT:3,54224 €
Unit Price with VAT:4,28611 €