
HFCN-740D+ | |
|---|---|
DigiKey Part Number | 3157-HFCN-740D+TR-ND - Tape & Reel (TR) 3157-HFCN-740D+CT-ND - Cut Tape (CT) 3157-HFCN-740D+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFCN-740D+ |
Description | CER FILTER 1.79GHZ HIGH PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.79GHz Center High Pass Ceramic Filter 2.02 GHz 50Ohm 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.79GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 2.02 GHz | |
Insertion Loss | - | |
Filter Type | High Pass | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,31000 € | 11,31 € |
| 20 | 3,72800 € | 74,56 € |
| 50 | 3,32540 € | 166,27 € |
| 100 | 2,94330 € | 294,33 € |
| 200 | 2,67475 € | 534,95 € |
| 500 | 2,59394 € | 1.296,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,21003 € | 2.210,03 € |
| 3.000 | 2,11923 € | 6.357,69 € |
| Unit Price without VAT: | 11,31000 € |
|---|---|
| Unit Price with VAT: | 13,68510 € |




