
MAC-113H+ | |
|---|---|
DigiKey Part Number | 3157-MAC-113H+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAC-113H+ |
Description | LEVEL 17, RF/LO 3800 - 11000 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Radar Up/Down Converter 300MHz ~ 12GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | Radar | |
Frequency | 300MHz ~ 12GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | 40mA | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 25,50825 € | 5.101,65 € |
| Unit Price without VAT: | 25,50825 € |
|---|---|
| Unit Price with VAT: | 30,86498 € |

