
TC1-182T-75X+ | |
|---|---|
DigiKey Part Number | 3157-TC1-182T-75X+TR-ND - Tape & Reel (TR) 3157-TC1-182T-75X+CT-ND - Cut Tape (CT) 3157-TC1-182T-75X+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1-182T-75X+ |
Description | CORE & WIRE XFMR, 5 - 1800 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 5MHz ~ 1.8GHz 75 / 75Ohm 6-SMD (5 Leads), Flat Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 5MHz ~ 1.8GHz | |
Impedance - Unbalanced/Balanced | 75 / 75Ohm | |
Phase Difference | 5° | |
Insertion Loss (Max) | 2.5dB | |
Return Loss (Min) | 20dB | |
Package / Case | 6-SMD (5 Leads), Flat Lead | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,54000 € | 12,54 € |
| 20 | 3,10850 € | 62,17 € |
| 50 | 2,25140 € | 112,57 € |
| 100 | 1,87960 € | 187,96 € |
| 200 | 1,79075 € | 358,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,52844 € | 3.056,88 € |
| Unit Price without VAT: | 12,54000 € |
|---|---|
| Unit Price with VAT: | 15,17340 € |

