
CLM-83-2W+ | |
|---|---|
DigiKey Part Number | 3157-CLM-83-2W+TR-ND - Tape & Reel (TR) 3157-CLM-83-2W+CT-ND - Cut Tape (CT) 3157-CLM-83-2W+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLM-83-2W+ |
Description | LIMITER 30 - 8200 MHZ, 50 |
Customer Reference | |
Detailed Description | RF IC Limiter General Purpose 30MHz ~ 8.2GHz |
Datasheet | Datasheet |
EDA/CAD Models | CLM-83-2W+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Limiter | |
Frequency | 30MHz ~ 8.2GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TDFN Exposed Pad | |
Supplier Device Package | - | |
Base Product Number |










