
334-90-120-00-000000 | |
|---|---|
DigiKey Part Number | 33490-12000000000-ND |
Manufacturer | |
Manufacturer Product Number | 334-90-120-00-000000 |
Description | HEADER SOLDERTAIL SIP 20POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position DIP, DIL - Header Connector Post, Extended Tin-Lead |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Solder |
Part Status Active | Contact Finish Tin-Lead |
Connector Type DIP, DIL - Header | Contact Finish Thickness 200.0µin (5.08µm) |
Contact Type Post, Extended | Color Black |
Number of Positions 20 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 15,59083 € | 935,45 € |
| Unit Price without VAT: | 15,59083 € |
|---|---|
| Unit Price with VAT: | 18,86490 € |

