
MIKROE-6331 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6331-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6331 |
Description | CLICKER 4 FOR STM32F745VG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | STM32F745VG STM32F7 ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type MCU 32-Bit |
Mfr | Core Processor ARM® Cortex®-M7 |
Series | Utilized IC / Part STM32F745VG |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,54000 € | 70,54 € |
| Unit Price without VAT: | 70,54000 € |
|---|---|
| Unit Price with VAT: | 85,35340 € |


