
MIKROE-5087 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5087-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5087 |
Description | HAPTIC 3 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | DA7282 Motor Controller/Driver, Haptic/Vibration Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part DA7282 |
Manufacturer MikroElektronika | Contents Board(s) |
Packaging Box | Suggested Programming Environment mikroSDK |
Part Status Active | Interconnect System mikroBUS Click |
Platform mikroBUS™ Click™ | Primary Attributes Motors (Haptic, Vibration) |
Type Power Management | Secondary Attributes I2C Interface(s) |
Function Motor Controller/Driver, Haptic/Vibration | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,30000 € | 15,30 € |
| Unit Price without VAT: | 15,30000 € |
|---|---|
| Unit Price with VAT: | 18,51300 € |



