
MIKROE-2166 | |
|---|---|
DigiKey Part Number | 1471-1709-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2166 |
Description | GRAPHIC DISPLAY TFT RGB 4.3" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color I2C, SPI 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
Category | Touchscreen Capacitive |
Manufacturer MikroElektronika | Diagonal Screen Size 4.3" (109.22mm) |
Packaging Bulk | Dot Pixels 480 x 272 |
Part Status Active | Interface I2C, SPI |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,93000 € | 141,93 € |
| Unit Price without VAT: | 141,93000 € |
|---|---|
| Unit Price with VAT: | 171,73530 € |

