
MIKROE-1933 | |
|---|---|
DigiKey Part Number | 1471-1668-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1933 |
Description | MIKROBASIC PRO FOR PIC32 |
Customer Reference | |
Detailed Description | Integrated Development Environment (IDE) Perpetual PIC32 Programming Electronically Delivered |
Datasheet | Datasheet |
Category | Edition Professional |
Manufacturer MikroElektronika | License Length Perpetual |
Packaging Electronic Delivery | Operating System Windows |
Part Status Active | Utilized IC / Part PIC32 |
Type Integrated Development Environment (IDE) | Media Delivery Type Electronically Delivered |
Applications Programming |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,11000 € | 339,11 € |
| Unit Price without VAT: | 339,11000 € |
|---|---|
| Unit Price with VAT: | 410,32310 € |

