
MC42005A6WK-FPTLW-V2 | |
|---|---|
DigiKey Part Number | 3086-MC42005A6WK-FPTLW-V2-ND |
Manufacturer | |
Manufacturer Product Number | MC42005A6WK-FPTLW-V2 |
Description | DISPLAY, 4x20 LCD, Black on Whit |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 98.00mm x 60.00mm x 14.00mm |
Datasheet | Datasheet |
Category | Outline L x W x H 98.00mm x 60.00mm x 14.00mm |
Manufacturer Midas Displays | Viewing Area 76.00mm W x 26.00mm H |
Series | Backlight LED - White |
Packaging Tray | Voltage - Supply 4.7V ~ 5.5V |
Part Status Active | Dot Size 0.55mm W x 0.55mm H |
Number of Characters 80.0 | Interface Parallel |
Display Format 20 x 4 | Controller Type ST7063C, ST7066U |
Character Format 5 x 8 Dots | Operating Temperature -20°C ~ 70°C |
Display Type FSTN - Film Super-Twisted Nematic | Text Color Black |
Display Mode Transflective | Background Color White |
Character Size 4.75mm H x 2.95mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,42000 € | 17,42 € |
| 10 | 16,08900 € | 160,89 € |
| 30 | 14,94133 € | 448,24 € |
| 50 | 13,93840 € | 696,92 € |
| 100 | 12,93550 € | 1.293,55 € |
| 200 | 12,48505 € | 2.497,01 € |
| 300 | 11,40567 € | 3.421,70 € |
| 500 | 11,03170 € | 5.515,85 € |
| 1.000 | 10,48777 € | 10.487,77 € |
| Unit Price without VAT: | 17,42000 € |
|---|---|
| Unit Price with VAT: | 21,07820 € |


