Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPO-80S-24

DigiKey Part Number
5943-MPO-80S-24-ND
Manufacturer
Manufacturer Product Number
MPO-80S-24
Description
AC/DC OPEN FRAME ,80W, 24V OUT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Output 1
24V
Mfr
Applications
Industrial, ITE (Commercial)
Series
Operating Temperature
-40°C ~ 80°C
Packaging
Box
Features
Universal Input
Part Status
Active
Mounting Type
Chassis Mount
Type
Open Frame
Size / Dimension
3.03" L x 2.00" W x 1.75" H (76.9mm x 50.8mm x 44.4mm)
Number of Outputs
1
Approval Agency
CE, cURus, UKCA
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
144,13000 €44,13 €
Manufacturers Standard Package
Unit Price without VAT:44,13000 €
Unit Price with VAT:53,39730 €