Similar

PC28F512M29EWLB TR | |
|---|---|
DigiKey Part Number | PC28F512M29EWLBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PC28F512M29EWLB TR |
Description | IC FLASH 512MBIT PARALLEL 64FBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit Parallel 100 ns 64-FBGA (11x13) |
Datasheet | Datasheet |
EDA/CAD Models | PC28F512M29EWLB TR Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 100ns |
Packaging Tape & Reel (TR) | Access Time 100 ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 64-FBGA (11x13) |
Memory Size | Base Product Number |
Memory Organization 64M x 8, 32M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT28EW512ABA1LPC-0SIT TR | Micron Technology Inc. | 0 | 557-MT28EW512ABA1LPC-0SITTRCT-ND | 22,51000 € | Similar |


