
PC28F00AG18FF TR | |
|---|---|
DigiKey Part Number | PC28F00AG18FFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PC28F00AG18FF TR |
Description | IC FLASH 1GBIT PAR 64EASYBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit Parallel 133 MHz 96 ns 64-EasyBGA (8x10) |
Datasheet | Datasheet |
EDA/CAD Models | PC28F00AG18FF TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 96ns | |
Access Time | 96 ns | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -30°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-EasyBGA (8x10) | |
Base Product Number |

