
N25Q128A13ESFA0F TR | |
|---|---|
DigiKey Part Number | 557-1716-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | N25Q128A13ESFA0F TR |
Description | IC FLASH 128MBIT SPI 108MHZ 16SO |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI 108 MHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | N25Q128A13ESFA0F TR Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 108 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 8ms, 5ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 16-SO |
Memory Size | Base Product Number |
Memory Organization 32M x 4 |

