MTFDHBE3T8TDF-1AW1ZABYY is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Micron Technology Inc.
In Stock: 5
Unit Price: 1.707,82000 €
Datasheet
Image for MTFDHBE3T8TDF-1AW1ZABYY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFDHBE3T8TDF-1AW1ZABYY

DigiKey Part Number
557-MTFDHBE3T8TDF-1AW1ZABYY-ND
Manufacturer
Manufacturer Product Number
MTFDHBE3T8TDF-1AW1ZABYY
Description
SSD 3.84TB 2.5" TLC NVME
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 3.84TB NVMe 2.5"
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
2.5"
Manufacturer
Micron Technology Inc.
Speed - Read
3GB/s
Series
Speed - Write
1.8GB/s
Packaging
Tray
Type
NVMe
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Memory Size
3.84TB
Base Product Number
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MTFDKCB3T8TFR-1BC1ZABYYMicron Technology Inc.5557-MTFDKCB3T8TFR-1BC1ZABYY-ND1.707,82000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes