
MTA72ASS8G72LZ-2G6D2 | |
|---|---|
DigiKey Part Number | MTA72ASS8G72LZ-2G6D2-ND |
Manufacturer | |
Manufacturer Product Number | MTA72ASS8G72LZ-2G6D2 |
Description | MODULE DDR4 SDRAM 64GB 288UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 64GB 288-UDIMM |
Category | Memory Type DDR4 SDRAM |
Manufacturer Micron Technology Inc. | Memory Size 64GB |
Packaging Bulk | Transfer Rate (Mb/s, MT/s, MHz) 2666 |
Part Status Obsolete | Package / Case 288-UDIMM |

