MFR Recommended

MTFDKCC30T7TGH-1BC1ZABYY | |
|---|---|
DigiKey Part Number | 557-MTFDKCC30T7TGH-1BC1ZABYY-ND |
Manufacturer | |
Manufacturer Product Number | MTFDKCC30T7TGH-1BC1ZABYY |
Description | SSD 30.72TB PCIE TLC NVME PCIE |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 30.72TB NVMe PCIe Gen 4 PCIe |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Size | 30.72TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | PCIe | |
Speed - Read | 7.0GB/s | |
Speed - Write | 7GB/s | |
Voltage - Supply | - | |
Type | NVMe PCIe Gen 4 | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | - |


