Similar
Similar
Similar
Similar
Similar
Similar

MT48H8M32LFF5-8 IT | |
|---|---|
DigiKey Part Number | MT48H8M32LFF5-8IT-ND |
Manufacturer | |
Manufacturer Product Number | MT48H8M32LFF5-8 IT |
Description | IC DRAM 256MBIT PAR 90VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPSDR Memory IC 256Mbit Parallel 125 MHz 7 ns 90-VFBGA (8x13) |
Datasheet | Datasheet |
EDA/CAD Models | MT48H8M32LFF5-8 IT Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 125 MHz |
Packaging Box | Write Cycle Time - Word, Page 15ns |
Part Status Discontinued at DigiKey | Access Time 7 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.95V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - Mobile LPSDR | Package / Case |
Memory Size | Supplier Device Package 90-VFBGA (8x13) |
Memory Organization 8M x 32 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT48H8M32LFF5-10 IT | Micron Technology Inc. | 0 | MT48H8M32LFF5-10IT-ND | 13,27681 € | Similar |
| IS42SM32800K-6BLI | ISSI, Integrated Silicon Solution Inc | 240 | IS42SM32800K-6BLI-ND | 8,30000 € | Similar |
| IS42SM32800K-6BLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS42SM32800K-6BLI-TR-ND | 5,57568 € | Similar |
| IS42SM32800K-75BLI | ISSI, Integrated Silicon Solution Inc | 0 | IS42SM32800K-75BLI-ND | 5,52267 € | Similar |
| IS42SM32800K-75BLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS42SM32800K-75BLI-TR-ND | 5,57568 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 13,27681 € | 13.276,81 € |
| Unit Price without VAT: | 13,27681 € |
|---|---|
| Unit Price with VAT: | 16,06494 € |




